• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT4072.3003 Shelf trolley Brake Steel powder-coated Load capacity (max.): 400 kg Ruby red

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Loading area length x loading area width: 1200 x 700 mm
Dim

(L x W x H) 700 x 1200 x 1200 mm

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Steel

Table height

1255 mm

Load area

1200 x 700 mm

Load capacity

400 kg

Height

1200 mm

Factory colour

Ruby red

Wheels (Ø x W)

160 x 40 mm

No. of shelfs

3

Load area (length)

1200 mm

Load area (width)

700 mm

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Width

1200 mm

Length

700 mm

Load capacity

400 kg

Load capacity (max.)

400 kg

Transport equipment features

Brake

Bases

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 472540 Manuflex TT4072.3003 Shelf trolley Brake Steel powder-coated Load capacity (max.): 400 kg Ruby red

Description

Due to the stable design of the bunk car TRANSO, it is for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Due to the deformation-proof and extremely durable steel construction is the shelf trolley TRANSO ideal in the warehouse, shipping and production areas. Because of the large variety of colors, in 10 colors price, can be assigned to individual business areas transo-wagon or you can provide by the color differences for the variation in production and manufacturing. The shelves are bends and are on the inside of the pillars screwed and are thus continuously adjustable in height. They have a payload of 120 kg. The shelf trolley is equipped with 2 Steering and trestle rollers made from solid rubber with robust steel rims. For your safety, according to EN 1757-3 both castors with locking device. The wheels have a dimension of 160 x 40 mm (Ø x width). Thus offers you the shelf trolley TRANSO perfect stability. If desired, other role models. The load capacity of the bunk car TRANSO is 400 kg. In addition, can be still be ordered under Order No.: TT shelf extra 3617.3003. Electrically conductive design is possible on request. The shelf trolley TRANSO has a height of 1255mm, a width of 1200 mm and a depth of 700 mm. The loading height of 255 - 1255mm stretches. The TRANSO-wagon is loaded with 3 floors the infinitely adjustable, and a payload of 120 kg. It is manufactured by steel sheet and in ruby red RAL 3003 high-quality powder-coated.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)