• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TV3111.5012 Shelf trolley Brake Steel zinc plated Load capacity (max.): 250 kg Light blue

EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Floor Construction: steel sheet
  • Color shelves: zinc-coated
  • Color shelf unit frame: light blue
  • Loading area length x loading area width: 1000 x 500 mm
Dim

(L x W x H) 1000 x 500 x 950 mm

Product type

Shelf trolley

Cargo areas

2 pc(s)

Material

Steel

Load area

1000 x 500 mm

Load capacity

250 kg

Height

950 mm

Factory colour

Light blue

Wheels (Ø x W)

125 mm

No. of shelfs

2

Load area (length)

1000 mm

Load area (width)

500 mm

Tyre material

PVC

Shelf type

Sheet metal panel

EN standard

No

Material properties

zinc plated

Width

500 mm

Length

1000 mm

Load capacity

250 kg

Load capacity (max.)

250 kg

Transport equipment features

Brake

Bases

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 174441 Manuflex TV3111.5012 Shelf trolley Brake Steel zinc plated Load capacity (max.): 250 kg Light blue

Description

So colored, colorful and varied can be material transport! Thanks to the VARIMOBIL floor wagons, you can shorten long transport routes and relieve your employees physically. The mobile floor wagons are also ideally suited for in-process storage. The VARIMOBIL floor wagon is characterized by high flexibility and long life! With the 10 color options at the same price you can also bring variety and attractiveness in your daily picking process. The base frame in U-profile 30 x 30 mm is high-quality powder coated in light blue RAL 5012 and made of steel sheet, as well as reinforced with struts. Comes with a large practical sliding handle. The mobile floor wagon is equipped with 2 steering wheels, 2 trestle TPE rollers (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking device in accordance with EN 1757-3. Other roller versions are available on request. The total load on the shelf trolley is 250 kg. The shelf trolley has 2 floors with a loading area of L x W 1000 x 500 mm. Floor height is 250-870 mm. The floors can be adjusted to a 50 mm grid to suit your needs. The floors are 40 mm thick and made of highly galvanized and corrosion-resistant steel plate, extra robust with a smooth surface and long-sided U-shaped safety marking. The load capacity is 100 kg per floor with uniform load distribution. If required, the floor wagon can be supplemented by further floor levels (additional loading area article number: TV0133).

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)