• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex LV3152.7035 ESD Shelf trolley Steel powder-coated Load capacity (max.): 250 kg Light grey

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color shelf unit frame: light gray
  • Loading area length x loading area width: 1000 x 600 mm
Product type

Shelf trolley

Material

Steel

Height

1650 mm

Factory colour

Light grey

Range of use

ESD

No. of shelfs

4

Load area (length)

1000 mm

Load area (width)

600 mm

Tyre material

PVC

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Load capacity (max.)

250 kg

Bases

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 472046 Manuflex LV3152.7035 ESD Shelf trolley Steel powder-coated Load capacity (max.): 250 kg Light grey

Description

The progressive development in electronics tends toward ever-smaller components. With the ever smaller size of various components are also the microscopically small distances between the insulators and circuits within the components smaller, so that appropriate static protective measures are required. Tiny static discharge are for the individual human being not significantly, but still harmful for electronic components and components. To make matters worse that the damage caused by the electrostatic charge is not visible to the naked eye. Electrostatic protected areas and ESD individual jobs are almost throughout the electronics and semiconductor manufacturing is required. With our ESD workstation systems, we will help you to avoid the electrostatic discharge and their components to protect. So colorful, colorful and varied, material transport! The VARI MOBILE ESD shelf trolley you can shorten long transport routes and relieve your employees physically. Also for the intermediate storage are the mobile shelf trolley is well suited. The VARI MOBILE ESD shelf trolley is characterised by a high degree of flexibility and life! The basic frame in U-profile 30 x 30 mm is high-quality powder coated light gray RAL 7035 conductive and manufactured by steel sheet, as well as with struts. As standard with a large handy handle. The mobile ESD shelf trolley is equipped with 2 conductive steering, 2 trestle-TPE-rollers (Thermoplastic Elastomer), Ø 125 mm, equipped. For your safety, according to EN 1757-3 both castors with locking device. Other role models are possible on request. The total load of the Bunk Car is 250 kg. The ESD shelf trolley has 4 shelf with a loading area of L x W 1000 x 600 mm. The floor height is 250-1580 mm. The shelf can be adjusted in a grid of 50 mm and can thus exactly to your needs. The shelf are 40 mm strong and made from high-polished galvanised and corrosion-resistant steel plate, extra sturdy with a smooth surface and long-U-shaped Sicherheitsabkantung. The load capacity is 100 kg per floor on uniform load distribution. The shelf trolley can be supplemented by further floors in necessary cases levels (additional loading area Article Number: LV 0134).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 702.99*

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)