• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TV3371.0001 EU-container trolley Brake Steel plate powder-coated Load capacity (max.): 250 kg Grey, Green

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color shelf unit frame: gray-green
  • Loading area length x width: 470 x 600 mm loading area
Dim

(L x W x H) 470 x 600 x 950 mm

Product type

EU-container trolley

Cargo areas

3 pc(s)

Material

Steel plate

Load area

470 x 600 mm

Load capacity

250 kg

Height

950 mm

Factory colour

Grey

Green

Wheels (Ø x W)

125 mm

No. of shelfs

3

Load area (length)

470 mm

Load area (width)

600 mm

Tyre material

PVC

Shelf orientation

straight + slanted

Shelf type

Sheet wood

EN standard

Yes

Material properties

powder-coated

Width

600 mm

Length

470 mm

Load capacity

250 kg

Load capacity (max.)

250 kg

Transport equipment features

Brake

Bases

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 176403 Manuflex TV3371.0001 EU-container trolley Brake Steel plate powder-coated Load capacity (max.): 250 kg Grey, Green

Description

So colorful, colorful and varied, material transport! The VARI MOBILE euro box wagon you can take long transport times, and relieve your employees physically. Also for the intermediate storage are the mobile euro box wagon is well suited. The VARI MOBILE euro box wagon is characterised by a high degree of flexibility and life! The shelf can be adjusted in height 50 mm grid and thus individually tailored to your cargo. Through the 10 price same color options you will also bring variety and attractiveness in your everyday picking process. The basic frame in U-profile 30 x 30 mm is high-quality powder coated in gray-green HF0001 and manufactured by steel sheet, as well as with struts. As standard with a large handy handle. The mobile shelf trolley is equipped with 2 steering, 2 trestle-TPE-rollers (Thermoplastic Elastomer), Ø 125 mm, equipped. For your safety, according to EN 1757-3 both castors with locking device. Other role models are possible on request. The total load of the Bunk Car is 250 kg. The shelf trolley has 3 shelf with a loading area of L x W 500 x 600 mm. The floor height is 250-870 mm. The shelf can be adjusted in a grid of 50 mm and can thus exactly to your needs. For a perfect removal are the base of 0-20° incline. The shelf are 22 mm strong and from a real wood function with smooth wood fiber boards are manufactured. As a result, they are especially protective for each commodity, corrosion-resistant, noise-damping and in addition can be used on both sides. The load bearing capacity is 80 kg per floor on uniform load distribution.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99*

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)