• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal SECURITY CHECK+ FAST DRY 95214 Thread locker Strength: high 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extremely quick drying screws, threadlocker

  • Automotive/Vehicle Construction
  • Aerospace
  • Industrial production and assembly
  • Preventive maintenance
  • Quality assurance
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Thread locker

Content

1 pc(s)

Strength

high

Material suitability

Aluminium

Plastic

Stainless steel

Steel

Iron

Documents & Downloads

Security datasheet

Security datasheet 3530901 Markal SECURITY CHECK+ FAST DRY 95214 Thread locker Strength: high 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Security Check+ Fast Dry provides a convenient visual method for identifying vibrations, loosening or manipulation of nuts, bolts, screws and assemblies. The quick drying, highly visible color marking makes a hard 3D film that breaks easily. Ideal for quality control and guarantee services. Safe on most surfaces, sticks perfectly to metal. Safe for the user does not contain xylol.

This text is machine translated.

Features

  • Mark, check, save! Precise 3D quick-drying color for easy detection at a glance.

Hints

Security Check+ Fast Dry creates a continuous 3D line that can be used as a tamper proof or safety seal on mechanical assemblies.
The highly viscous, paste-like consistency enables a precise application without any drops or leaks.
The paint is dust-dry in less than 2 minutes and hardens within 24 hours, depending on the amount applied.
It is free of heavy metals and therefore safe for users and metal surfaces.
Each 50 ml unit offers more range than standard products and reduces downtime and frequent refills.
It is effective at temperatures from -20°C to 70°C.
The dried marking can withstand temperatures of up to 200°C.

What kind of Screw Locking Varnish are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.