• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal Stylmark Original 96654 Marking paste Red 3 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Markal Marking paste Stylmark Original 96654 Red 3 mm

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Marking paste

Ink colour

Red

Line thickness

3 mm

Tip type

Round tip

Clip

No

Content

1 pc(s)

Pen cap fits both ends

Yes

Exchangeable tips

No

Doesn't dry out when left uncapped

No

Lightfast

Yes

refillable

No

Factory colour

Red

Barrel colour

White

Barrel material

Aluminium

Tip material

Metal

Range of use

Für verschiedene Oberflächen

Documents & Downloads

Datasheet

Datasheet 1414101 Markal Stylmark Original 96654 Marking paste Red 3 mm

Security datasheet

Security datasheet 1414101 Markal Stylmark Original 96654 Marking paste Red 3 mm

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

What kind of Special Purpose Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)