• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal Trade Marker Starter Pack 96132 Permanent marker Red 3.8 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Markal Permanent marker Trade Marker Starter Pack 96132 Red 3.8 mm

  • For smooth, rough, rusty or dirty surfaces
  • Tear-proof and weather-proof
  • The plastic holder protects the marker to cancel
  • Pack contains 1 holder and 12 Mines.
  • This text is machine translated.

Technical specifications

Product type

Permanent marker

Ink colour

Red

Line thickness

3.8 mm

Tip type

Round tip

Clip

Yes

Content

1 pc(s)

Product type description

Permanentmarker

Exchangeable tips

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

refillable

Yes

waterproof

Yes

Smearproof

Yes

Factory colour

Red

Barrel colour

Transparent

Black

Eraser

No

Barrel material

Plastic

Documents & Downloads

Datasheet

Datasheet 1414129 Markal Trade Marker Starter Pack 96132 Permanent marker Red 3.8 mm

User & Safety Instructions

User & Safety Instructions 1414129 Markal Trade Marker Starter Pack 96132 Permanent marker Red 3.8 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

What kind of Special Purpose Markers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)