• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marker carriers STP 5-2 0800967 Phoenix Contact

Product type
Label
Fitting type
Latch
Type
STP 5-2
Suited for series
Phoenix Contact ZB 5
Features
snaps into serial terminals
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.82 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Marker carriers STP 5-2

  • STP 5-2
  • Industrial packaging with 100 pieces

Technical specifications

Type

STP 5-2

Product type

Label

Fitting type

Latch

Suited for series

Phoenix Contact ZB 5

Features

snaps into serial terminals

Dim

(L x W) 24.9 mm x 5 mm

Industrial packaging

Yes

Content

100 pc(s)

Suitable for application

Card inserts

Width

5 mm

Length

24.9 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584245 Marker carriers STP 5-2 0800967 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584245 Marker carriers STP 5-2 0800967 Phoenix Contact

Description

Double marker carrier, snaps onto the double-level spring-cage terminal block STTB 2.5 and STTB 4, labeled with ZB 5 or ZBF 5

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)