• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 046853 Cabin car AC "Sputnik"

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 goods train accompanying wagon "Sputnik"

  • The ideal supplement for each SBB goods train.
  • Many separately applied details.
  • Buffer height according to NEM.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

046853

Type

Cabin car

Size

H0

Power supply system

AC

LoB/LoC

105 mm

Age category

15 years and over

Type

"Sputnik"

Train company

SBB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775728 Märklin 046853 Cabin car AC "Sputnik"

Description


Goods train accompanying wagon "Sputnik"
Model: Goods train accompanying wagon model DB "Sputnik" of the Swiss Federal Railways (SBB/CFF/FFS). Fir-green basic color. Operating condition after 1970.

Model: Type-specific designed chassis with many scheduled details. Buffer height according to NEM. Separately set handle bars, hand brake crank, gas box and roof fan. With interior furnishing Length over buffer 10.5 cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)