• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 055500 Track 1 diesel locomotive DH 500 Ca Henschel

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,079.00 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Track 1 diesel locomotive DH 500 Ca Henschel

  • MFX decoder
  • Configurable current memory
  • Driver’s cab lighting
  • Opening doors.
  • Various sound functions
  • Metal housing
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • Black square with white numeral '1' in the centre; symbolises a numerical indication or designation.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Manufacturer part #

055500

Type

Diesel locomotive

Size

Gauge 1

Power supply system

Digital DC Sound

LoB/LoC

278 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

III

Interiors

Interiors built in

Connector

Telex coupler

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629946 Märklin 055500 Track 1 diesel locomotive DH 500 Ca Henschel

Description

Modelled: Henschel factory locomotive no. 2, type DH 500 Approx. State of epoch III around 1962. Model: Completely newly designed model of the DH 500 Ca. Locomotive construction, chassis with main frame, wheels, coupling bar made of zinc die-cast, prop parts mostly made of metal. With mfx digital decoder, in-built electricity memory can be parameterized. All axles powered. Extensive sound and light functions. Operation possible with alternating current, direct current, Märklin Digital and DCC. In-built high power engine All axles powered. White 3-light head end signal with LEDs alternating with red tail light, can be switched digitally. Warm white switchable LED lighting in the driver's cab. Driver's cab doors can be opened, prototypical reproduction of the driver's cab arrangement, driver's cab with integrated engine driver figure. Handle bars made of metal and many other details such as: Windscreen wipers, bell, etc. buffer beams with spring buffers and attached brake lines. Standard mount, remote-controlled front and rear telex coupling. Telex coupling can be exchanged against screw couplings (Not included in delivery). Accessible minimum radius 1,020 mm Length over buffer 27.8 cm. Weight 3.5 kg approx.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)