User & Safety Instructions 3629948 Märklin 055504 Track 1 Diesel locomotive DH 500 Ca OWE DH 63
Description
Model: Diesel locomotive OHE locomotive number DH 63, rented out to DB Braunschweig. (Type DH 500 Approx.) State Epoch IV around 1972. Model: Completely newly designed model of the DH 500 Ca. Locomotive construction, chassis with main frame, wheels, coupling bar made of zinc die-cast, prop parts mostly made of metal. With mfx digital decoder, in-built electricity memory can be parameterized. All axles powered. Extensive sound and light functions. Operation possible with alternating current, direct current, Märklin Digital and DCC. In-built high power engine All axles powered. White 3-light head end signal with LEDs alternating with red tail light, can be switched digitally. Warm white switchable LED lighting in the driver's cab. Driver's cab doors can be opened, prototypical reproduction of the driver's cab arrangement, driver's cab with integrated engine driver figure. Handle bars made of metal and many other details such as: Windscreen wipers, bell, etc. buffer beams with spring buffers and attached brake lines. Standard mount, remote-controlled front and rear telex coupling. Telex coupling can be exchanged against screw couplings (Not included in delivery). Accessible minimum radius 1,020 mm Length over buffer 27.8 cm. Weight 3.5 kg approx.
Model: Diesel locomotive OHE locomotive number DH 63, rented out to DB Braunschweig. (Type DH 500 Approx.) State Epoch IV around 1972. Model: Completely newly designed model of the DH 500 Ca. Locomotive construction, chassis with main frame, wheels, coupling bar made of zinc die-cast, prop parts mostly made of metal. With mfx digital decoder, in-built electricity memory can be parameterized. All axles powered. Extensive sound and light functions. Operation possible with alternating current, direct current, Märklin Digital and DCC. In-built high power engine All axles powered. White 3-light head end signal with LEDs alternating with red tail light, can be switched digitally. Warm white switchable LED lighting in the driver's cab. Driver's cab doors can be opened, prototypical reproduction of the driver's cab arrangement, driver's cab with integrated engine driver figure. Handle bars made of metal and many other details such as: Windscreen wipers, bell, etc. buffer beams with spring buffers and attached brake lines. Standard mount, remote-controlled front and rear telex coupling. Telex coupling can be exchanged against screw couplings (Not included in delivery). Accessible minimum radius 1,020 mm Length over buffer 27.8 cm. Weight 3.5 kg approx.