• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 072270 H0 Smoke generator 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 smoke set Ø 3.5 mm

  • For steam engine or building retrofits

Technical specifications

Size

H0

Product type

Smoke generator

Max. current consumption

70 mA

Max. operating voltage

22 V

Operating voltage

22 V (max)

(Ø)

3.5 mm

Dim

(Ø) 3.5 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298555 Märklin 072270 H0 Smoke generator 1 pc(s)

Description

The installation of the smoke set is done from below.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)