• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 074636 H0 Arched bridge 1-rail H0 Märklin C (incl. track bed) (L x W x H) 360 x 64 x 117 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Arch bridge

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Arched bridge

No. of tracks

1-rail

Type

Straight

Plastic

Suitable for

H0 Märklin C (incl. track bed)

Length

360 mm

Width

64 mm

Height

117 mm

Dim

(L x W x H) 360 x 64 x 117 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298618 Märklin 074636 H0 Arched bridge 1-rail H0 Märklin C (incl. track bed) (L x W x H) 360 x 64 x 117 mm

Description

The Bridge program in steel beam optics, the C-track in the third dimension. With the stable structures and the tried-and-tested pillars 7250 to 7253 can be ramps, driveways and uberfuhrungen after system build. The inserted C-tracks are in the length can be shifted, allowing for the individual positioning of the bridges in the plant. The width of the bridges are taken into account parallel approach slabs also in the track distance of slim soft geometry of 64,3 mm. For overhead catenary masts and light signals in bridge area are suitable mounts available.

This text is machine translated.

Features

  • For the admission of straight C-tracks
  • Order No.: 212634 1 arch bridge corresponds to the tracks + 212622
  • As a lattice truss bridge is the lattice truss bridge Order No.: 1298616.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.96€ 111.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)