• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 43895 H0 dining car WRmz 137 of DB AG Dining car

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 dining car WRmz 137 of DB AG

  • With LED interior lighting as standard
  • Separable, current-carrying couplings
  • Interior lighting of the entire wagon band can be switched digitally via decoder in the control wagon
  • With type-specific interior fittings
  • Prototypical wagon run: Dortmund – Oberstdorf (IC 2013 Allgäu)
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

43895

Type

Carriage

Size

H0

Power supply system

AC

LoB/LoC

282 mm

Age category

15 years and over

Type

Dining car

Train company

DB AG

Era

V

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340244 Märklin 43895 H0 dining car WRmz 137 of DB AG Dining car

Description

Model: Dining car design WRmz 137 of the German Railways AG (DB AG). Printer-bag version with SIG transitions for long-distance traffic. Light-gray color scheme with traffic-red decorative stripes. Wagon run: IC 2013 from Dortmund to Oberstdorf. Wagon order number 11. Operating condition 2003.

This text is machine translated.

Features

  • Standard built-in LED interior lighting and live couplings
  • The interior lighting works in conjunction with the IC control wagon and can be switched on and off digitally via a decoder in the control wagon
  • Front red transparent tail light inserts at the end of the wagon
  • Type-specific designed apron
  • Bogies with disc brakes, Magnetic rail brake and slingers
  • Construction features of pressure-efficient wagons such as SIG transitions, entry doors and windows
  • a mechanically functional pantograph
  • Printed wagon run signs
  • Passable minimum radius 360 mm