H0 double-car transporter wagon Laakes 553.1 of DB AG
Technical specifications
Manufacturer part #
47180
Type
Special wagon
Size
H0
Power supply system
AC
LoB/LoC
310 mm
Age category
15 years and over
Type (carriage)
Chassis + metal body
Train company
DB AG
Era
VI
Connector
NEM pocket with close coupling shifting link
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040658 Märklin 47180 H0 double-car transporter wagon Laakes 553.1 of DB AG
Description
Archetype: Double car transporter carriage, model Laaeks 553.1 of the Deutsche Bahn AG (DB AG), division of DB Cargo Logistics GmbH, Kelsterbach. Ample red basic colour scheme. Operating condition circa 2017. Model: Both upper decks can be lowered at the ends of the wagon. Lower and upper drive ways with two movable loading flaps each. Retaining wedges for model cars are included. Close coupled special connection with standard coupler mechanism between the wagon halves. Length over buffer 31 cm. DC wheel set E700580.
This text is machine translated.
Description
Archetype: Double car transporter carriage, model Laaeks 553.1 of the Deutsche Bahn AG (DB AG), division of DB Cargo Logistics GmbH, Kelsterbach. Ample red basic colour scheme. Operating condition circa 2017. Model: Both upper decks can be lowered at the ends of the wagon. Lower and upper drive ways with two movable loading flaps each. Retaining wedges for model cars are included. Close coupled special connection with standard coupler mechanism between the wagon halves. Length over buffer 31 cm. DC wheel set E700580.