• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 47439 H0 Sdgms pocket wagon of AAE Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Sdgms pocket wagon of AAE Cargo

  • Loaded with two attractive swap bodies
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Manufacturer part #

47439

Type

Lowmac

Size

H0

Power supply system

AC

LoB/LoC

190 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

AAE

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205156 Märklin 47439 H0 Sdgms pocket wagon of AAE Cargo

Description

Modelled after:Pocket wagon Sdgms of AAE Cargo AG Wagon for the transport of containers, heavy vehicle superstructures or semi-trailers. Loaded with two exchangeable bridges of the forwarding agency Lauritzen. Walnut basic color. Operating condition circa 2000.

Model: Frame, floor and charging trough made up of metal. Many separately applied details. Special bogies in low construction type. Square buffer Adjustable loading containers. Length over Buffer 19 cm. DC wheel set E320577.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)