• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 48263 H0 lime bucket wag.-set Slmmp of Ger.Rly

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 lime bucket wag.-set Slmmp of Ger.Rly

  • Ideal wagons for block trains
  • Different operating points
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

48263

Type

Mineral wagon

Size

H0

Power supply system

AC

LoB/LoC

425 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987085 Märklin 48263 H0 lime bucket wag.-set Slmmp of Ger.Rly

Description

Model: Three four-axled lime bucket wagons of the Slmmp type for transporting wet-sensitive bulk goods. Black chassis with light-gray buckets Private cars of VEB Chemische Werke Buna, Schkopau, used by the German State Railways of DDR (DR/DDR). Operating status of the epoch IV.

Model: Detailed design with separately set details, like scheduled platforms. All Lime bucket wagon with different Operating numbers. Wagons are separately packed, with additional packaging. Length over buffer of each wagon 14 cm. Total length over buffers is approx. 42.5 cm. This article was developed in cooperation with the company PIKO Spielweren GmbH, Sonneberg. The suitable diesel locomotive of the series 120 Taidrum is offered as a new construction under the article number 39200.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)