• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 48264 H0 3-piece set dust silo wagon KDS 67 of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 3-piece set dust silo wagon KDS 67 of DB

  • Different operating points
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

48264

Type

Mineral wagon

Size

H0

Power supply system

AC

LoB/LoC

135 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040662 Märklin 48264 H0 3-piece set dust silo wagon KDS 67 of DB

Description

Model: Three two-axle dust silo wagons of the model KDS 67. Design with three dark gray silo containers each. German Federal Railways (DB). Operating state of the epoch III.
Model: Detailed design with separately set details, like separately applied ladders, handle bars and cables in the chassis. All dust silo wagen with different operating numbers. Wagons are separately packed, with additional packaging. More assembly parts are included in the flat bag. Length over buffer of each wagon 13.5 cm. Total length over buffer is approx. 40.7 cm.

This article was developed in cooperation with the company PIKO Spielweren GmbH, Sonneberg.

Suitable steam locomotives can be found, for example, in the 86 series (article number 37086) or the 50 series (article number 37897) in the Märklin H0 range.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)