Load goods inset of the open goods wagon coated with real coal
Attractive load of the stake car with two VW T1 vans of the fax brewery
Technical specifications
Manufacturer part #
48834
Type
Freight wagon
Size
H0
Power supply system
AC
LoB/LoC
570 mm
Age category
15 years and over
Train company
DSB
Era
III
Connector
NEM pocket with close coupling shifting link
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2987088 Märklin 48834 H0 wagon set fish transport of DSB
Description
Modelled after five freight carriages of different models of the Danish State Railways (DSB). A fish transport wagon type ZF, a heat protection wagon type IAL, an open goods wagon type PUR, a stake car type TF and a tank wagon type ZE. All coaches used by the DSB. Operating condition in the middle of the 1950s.
Model: Fish transport and heat protection wagon with attached blast factory and steps. Version without brakeman's platform Thermal protection wagon with spoke wheel set. Open goods wagon with a set brakeman's platform and the reproduction of a coal loading. Wagon with authentic aged in the upper area. Stake car with attached blast factory. Loaded with two VW T1 Bulli in design of the FAX Brewery. Schuco vehicles. Stanchions and holders for the two vehicles are included. Tank wagon with detailed chassis with open-work frame. Bogies of the type Minden-Dorstfeld. Separately scheduled brake platform, number plates and sun-shade. All cars individually packaged with additional packaging. Total length over buffer is approx. 57 cm. DC wheel set E700580, E700630. You will find the matching Litra E 991 steam locomotive in the Märklin H0 range under item number 39491.
This text is machine translated.
Description
Modelled after five freight carriages of different models of the Danish State Railways (DSB). A fish transport wagon type ZF, a heat protection wagon type IAL, an open goods wagon type PUR, a stake car type TF and a tank wagon type ZE. All coaches used by the DSB. Operating condition in the middle of the 1950s.
Model: Fish transport and heat protection wagon with attached blast factory and steps. Version without brakeman's platform Thermal protection wagon with spoke wheel set. Open goods wagon with a set brakeman's platform and the reproduction of a coal loading. Wagon with authentic aged in the upper area. Stake car with attached blast factory. Loaded with two VW T1 Bulli in design of the FAX Brewery. Schuco vehicles. Stanchions and holders for the two vehicles are included. Tank wagon with detailed chassis with open-work frame. Bogies of the type Minden-Dorstfeld. Separately scheduled brake platform, number plates and sun-shade. All cars individually packaged with additional packaging. Total length over buffer is approx. 57 cm. DC wheel set E700580, E700630. You will find the matching Litra E 991 steam locomotive in the Märklin H0 range under item number 39491.