• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 48883 H0 Smiley® Wagon 2025

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Smiley® Wagon 2025

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

48883

Type

Covered wagon

Size

H0

Power supply system

AC

LoB/LoC

139 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375395 Märklin 48883 H0 Smiley® Wagon 2025

Description

Modelled after: Two-axle freight wagons with smooth sidewalls.
Model: Length over buffer 13.9 cm. DC wheel set E700580.

TM & © 1971 - 2025 The Smiley Company

This text is machine translated.

More interesting products

(*All information is plus legal VAT)