• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 55133 Track 1 VT 88 901 rail bus of DB

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,865.00 / piece)
€ 2,865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Track 1 VT 88 901 rail bus of DB

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • Black square with white numeral '1' in the centre; symbolises a numerical indication or designation.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

55133

Type

Railcar

Size

Gauge 1

Power supply system

Digital AC Sound

LoB/LoC

365 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

III

Interiors

Interior lighting built in

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757182 Märklin 55133 Track 1 VT 88 901 rail bus of DB

Description

Diesel railcar CVT-34 "Wismar Rail Bus" (Type Hannover A) as VT 88.9 of DB Colour magenta-red, epoch III (state as of 1950), VT 88 902, Nürnberg.Model: Completely new construction, chassis with main frame and locomotive body made of metal. Many set brass parts or set metal parts like handle bars, metal plates, wipers, etc. With DCC digital decoder, extensive sound functions such as speed-dependent driving noise, tyfon, Schaffner whistle, history of the prototype vehicle and much more. Operation possible with alternating current, direct current, Märklin digital and mfx. A high-power engine for each half of the vehicle with drive on both axles. Built-in configurable buffer capacitor. Warm white/red LED peak signal in change of direction of travel, conventional in operation, can be switched digitally. Switchable instrument illumination. Motorised doors for opening. Multi stop point announcements as per version with prototypical track. Interior lighting switchable. High detailed prototypical interior, driver's cab 1 with in-built engine driver figure. Accessible minimum radius 1,020 mm Length over buffer 36.5 cm. Weight approx. 2.4 kg.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)