• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 7194 Coil spring

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maerklin H0 switch slider spring (7194)

  • Set of 5

Technical specifications

  • Length of spring body 3 mm
Size

H0

Product type

Coil spring

Manufacturer part #

7194

Compatible with (details)

Märklin

Length

7 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 7 mm

Age category

15 years and over

Design type

Switch slider spring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214273 Märklin 7194 Coil spring

Description

Delivery quantity: 5 pieces.

More interesting products

(*All information is plus legal VAT)