• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert BS21 2-pin micro connector

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

2-pin micro connector

Manufacturer part #

BS21

Length

3 mm

Width

1 mm

Height

1.5 mm

Dim

(L x W x H) 3 x 1 x 1.5 mm

Age category

15 years and over

Type

2-pin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289406 Sol Expert BS21 2-pin micro connector

Description

Thanks to the extremely small dimensions of only 3 x 1 x 1.5 mm and a grid dimension of 1 mm, plug connections can be realized in the smallest space. Whether as wagon coupling (electrical) or voltage supply lines. The combination of 1 x plug and 1 x socket is suitable for many applications and may be operated up to 400 mA. Thanks to high-quality spring contacts, the plug and socket can be disconnected and reconnected as often as required, without loss of quality.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)