• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 72887 H0 Locomotive shed 12°

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 Locomotive shed 12°

  • For creating lifelike stations
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Locomotive shed 12°

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 377 x 494 x 129 mm

Length

377 mm

Width

494 mm

Height

129 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589371 Märklin 72887 H0 Locomotive shed 12°

Description

Circular engine shed in brick construction with colored contrasting supporting structure.Model: 3 stands arranged at an angle of 12° each. Suitable for the 74861, 74862 and 66861 rotary discs (Trix H0). Suitable for C-track and K-track (tracks not included). Usable track length inside approx. 30 cm. Automatically closing gates at entrance of the locomotives. For the subsequent installation of servos, please use Faller 191200SA.Dimensions: 377 x 494 x 129 mm. Faller 180653 LED-interior lighting (2x). Expandable with extension kit Locomotive shed article number 72889.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)