• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 72901 H0 Auxiliary signal terminal Hanau Hbf

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 Auxiliary signal terminal Hanau Hbf

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Auxiliary signal terminal Hanau Hbf

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 125 x 32 x 72 mm

Length

125 mm

Width

32 mm

Height

72 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987091 Märklin 72901 H0 Auxiliary signal terminal Hanau Hbf

Description

Modelled after Hanau auxiliary contact wagon based MCI. During the war and post-war times, railway wagons which had not been used for material were frequently converted into temporary stations and used during the transitional period.

Model: Filigree laser-fit model with numerous details Model frame, inner area and body made of graphic card Window glazing, gutters included in the delivery. Can be built with or without socket. Dimensions LxWxH approx. 125x32x34 mm (+ socket LxBxH approx. 125x32x38 mm)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)