• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 81195 Z Train packing Zurich S-Bahn of SBB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Z Train packing Zurich S-Bahn of SBB

  • Coreless motor
  • Swiss changing lights
  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • "Z", stylised letter within a black square.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

81195

Type

Passenger train

Size

Z

Power supply system

Analog DC

LoB/LoC

443 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

SBB

Era

VI

Ditch lights

Three directional ditch lights, white tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375399 Märklin 81195 Z Train packing Zurich S-Bahn of SBB

Description

Model train set Zurich S-Bahn SBB EP. VI, consisting of electric locomotive Re 420 from the modernization project LION. 1 Double decker coach 2. Class HVZ, 1 Double decker coach 1./2. Class HVZ, 1 double-decker control trailer DBZplus Bt 2. Class. All vehicles in the current operating state.
Model: Locomotive with bell-armature motor. All axles powered. Lighting with maintenance-free warm white light emitting diodes (3 x white front, 1 x white rear right - Swiss light change). Moving rail guards on both bogies. Power consumption switchable from top to bottom line. When donating locomotive (driving ahead) driving lights on a white triple headlights. While pulling burning locomotive (locomotive advance) on driving two red laggards. Length over buffer 443 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)