• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 81221 Z Train packing 175 years Geislinger Steigen of DB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Z Train packing 175 years Geislinger Steigen of DB

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • "Z", stylised letter within a black square.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

81221

Type

Passenger train

Size

Z

Power supply system

Analog DC

LoB/LoC

207 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

IV

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375400 Märklin 81221 Z Train packing 175 years Geislinger Steigen of DB

Description

On the Geislinger Steigen
Who does not know you, the powerful freight locomotives of the series 194? Built in 1940, they were considered for a long time to be ideal towing horses in the heavy goods train service. The last specimens were approved at the DB only in May 1988. Before that, the heavy six-axle drivers with their distinctive front end did, among other things, countless sliding services on the ramps of the central mountains, such as the Geislinger Steike, which in 2025 can look back on 175 years of rail traffic. In addition to the sliding operation there, which ended in 1987, the circulation plan for the 194 also provided for more comfortable tasks, in local transport. The athletes suddenly had to pull n-cars, better known than silverlings, because the car bodies were made of brushed stainless steel and had a conspicuous, silvery shining peacock-eye pattern. Between 1958 and 1980 a good 5000 copies were produced. Later they received the current color scheme from DB Regio. Today they are no longer in use. The better it is, if on the layout a 194 with two or three silverlings can turn their rounds at the hook. Just like then on the Geislinger Steike.

Modelled after:Electric locomotive series 194 and local passenger carriage BnB 720 of German Federal Railways in the state of the epoch IVc on the Geislinger Steike.
Model: Locomotive with bell-armature motor. Electrical overhead operation. LED head end signal with warm white LED, changes with the direction of travel. Both projections made of metal. Both bogies can be driven Carriage with in-built interior fittings. Fine and prototypical color and labeling in both vehicles. Length over buffer 207 mm. Included in the delivery is a booklet about the history of the Geislinger Steigen.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)