• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin Start up 4424 Lowmac AC DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Low-side wagon Kklm 505, DB, loaded

  • Inclusive of vehicle as loaded material
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

4424

Type

Lowmac

Size

H0

Power supply system

AC

LoB/LoC

115 mm

Age category

15 years and over

Type

DB

Design type

Flat wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212576 Märklin Start up 4424 Lowmac AC DB

Description

Features

  • Relex couplings
  • Loaded with a shovel.

Hints

Loading may, from time to time in the way of derogation!