• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markt & Technik Print Artist 22 Platinum Full version, 1 licence Windows Illustrator

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Print Artist 22 Platinum

  • More than 15,000 professional designs 250,000 individual graphics More than 1,000 fonts For all occasions: Christmas, birthdays, weddings, births, etc. For Windows 11, 10, 8.1, 8, 7 - completely in GERMAN - simple user interface - the original

Technical specifications

Type

Print Artist 22

Product type

Illustrator

Category

Windows

Version

Platinum

Software license type

Full version, 1 licence

Licences

1

Operating system (Version)

Microsoft Windows® 7 Home Premium

Microsoft Windows® 7 Home Premium 32-Bit

Microsoft Windows® 7 Home Premium 64-Bit

Microsoft Windows® 7 Professional

Windows®7 Professional + Windows®10 Pro license

Microsoft Windows® 7 Professional 32-Bit

Microsoft Windows® 7 Professional 64-Bit

Microsoft Windows® 7 Professional 64 Bit + Windows® 8 Pro 64 Bit (DVD)

Microsoft Windows® 7 Starter

Microsoft Windows® 7 Starter 32-Bit + Android Dualboot

Microsoft Windows® 7 Ultimate 64-Bit

Microsoft Windows® 8

Microsoft Windows® 8.1 32-Bit

Windows® 8.1 32-Bit Bing Edition

Microsoft Windows® 8.1 64-Bit

Microsoft Windows® 8.1 64-Bit Bing Edition

Microsoft Windows® 8.1 Pro 32-Bit

Microsoft Windows® 8.1 Pro 64-Bit

Microsoft Windows® 8 32-Bit

Microsoft Windows® 8 64-Bit

Microsoft Windows® 8 Pro

Microsoft Windows® 8 Pro 64-Bit + free downgrade right to Windows 7 Professional 64-Bit

Microsoft Windows® 10

Windows® 10 Education

Windows® 10 Home

Microsoft Windows® 10 Home Entry

Windows® 10 Home in S Mode

Windows® 10 IoT Enterprise

Windows® 10 Pro

Windows® 10 Pro Education

Windows® 10 Pro Workstation

Windows® 10 S

Windows® 11 Home

Windows® 11 Home in S Mode

Windows® 11 Pro

Windows® 11 Pro Education

Windows® 11 Pro for Workstations

Show more
Languages

German

Description

Create individual and tasteful invitations, stationery, business cards or congratulations for every occasion. Print Artist contains more than 15,000 fully customizable templates, a vast array of graphics and images (250,000), and additional tools such as a photo editor and a collection of special effects. You can print out your finished projects, save them as PDF files or prepare them as a slideshow.

This text is machine translated.

Features

  • More than 15,000 professional designs 250,000 individual graphics More than 1,000 fonts For all occasions: Christmas, birthdays, weddings, births, etc.

Hints

Your right to cancel does not apply to software that has been unsealed or used by the consumer.