Ingeniously simple to operateRecording range can be selected freelyRecord sound with internal or external microphoneEdit the recordingRecord videos of different quality: 4K UHD, HD, SD and much moreSupported output formats: MKV, FLV, MP4, MOV, TS, M3U8 (VIDEO) AND MP3, WAV, WMA, AAC, AIFF, FLAC, M4A, OGG (AUDIO)
Technical specifications
Product type
DAW software
Category
Windows
Software license type
Full version, 1 licence
Licences
1
Languages
German
Description
Ultimate screen recorderWith the Screen Recorder Ultimate, you can easily record your desktop PC with one click. No matter whether you want to create videos, screenshots or only an audio recording.You choose which area you are recording, whether it is a specific window, any section, or even the full screen mode. Even the recording of audio tracks and microphone voices can be done very easily. This program is suitable for creating video tutorials, game captures, or online movies Ideal, for example.Recording a video:Define the recording area (full screen, window object) and record high-quality videos.Record audio:Online music, Internet radio, record audio calls, activate system sound and microphone as desired.Take screenshots:Create and draw a screenshot of the computer screen to easily share the important information.Webcam recording video:The screen recorder can record and save webcam videos. You can then watch Skype, Zoom, MS teams or Teamviewer chats at any time.
This text is machine translated.
Hints
Your right to cancel does not apply to software that has been unsealed or used by the consumer.
System requirements
Windows® 11, 10, 8.1, 8, and 7 (32/64-bit)
Internet activation
Administration rights
Description
Ultimate screen recorderWith the Screen Recorder Ultimate, you can easily record your desktop PC with one click. No matter whether you want to create videos, screenshots or only an audio recording.You choose which area you are recording, whether it is a specific window, any section, or even the full screen mode. Even the recording of audio tracks and microphone voices can be done very easily. This program is suitable for creating video tutorials, game captures, or online movies Ideal, for example.Recording a video:Define the recording area (full screen, window object) and record high-quality videos.Record audio:Online music, Internet radio, record audio calls, activate system sound and microphone as desired.Take screenshots:Create and draw a screenshot of the computer screen to easily share the important information.Webcam recording video:The screen recorder can record and save webcam videos. You can then watch Skype, Zoom, MS teams or Teamviewer chats at any time.
This text is machine translated.
Hints
Your right to cancel does not apply to software that has been unsealed or used by the consumer.