• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marmitek Anywhere 750 Audio extender 30 m 20 kHz

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Marmitek speaker Anywhere 750 - Wireless speaker connection

  • Wireless & powerful
  • High sound quality
  • Integrated 50 W amplifier
  • Multiroom Audio
  • Mono Mode

Technical specifications

Product type

Audio extender

Frequency

20 kHz

Interfaces (input)

Clip terminal

Interfaces (output)

Clip terminal

Range (max.)

30 m

Factory colour

Black

Power supply (LOV)

via PSU

Type

AV-transmitter & -receiver

Max. output current

0.6 A

Power consumption (ON)

3 W

Power supply (details)

100 - 240 V

Transfer type

Wireless

AC adapter included

yes

Wall mountable

yes

DC-in jack

yes

External power adapter

yes

Operating voltage (transmitter)

5 V

Operating voltage (receiver)

21 V

Manual

yes

Transceiver(s) included

yes

Number of transceivers

1

Receiver dimensions (WxDxH)

155 x 110 x 35 mm

Receiver weight

200 g

On/off switch

yes

Transmitter dimensions (WxDxH)

120 x 82 x 30 mm

Transmitter weight

100 g

Maximum transfer distance

30 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557598 Marmitek Anywhere 750 Audio extender 30 m 20 kHz

Description

Speaker Anywhere 750 – Enjoy wireless and powerful sound
Do you want to extend your home cinema without laying cables through your living room? Connect additional speakers wirelessly for a real surround experience with the speaker Anywhere 750.

No matter, whether you want to place additional loudspeakers in the living room, in another room or in the outdoor area – the Speaker Anywhere 750 provides for a stable and crystal-clear connection. Thanks to the integrated 50-W amplifier your loudspeakers get the needed power.

Wireless connection without loss of quality
No one likes cables lying around. With the speaker Anywhere 750, you can connect your speaker wirelessly to your AV receiver. This is done via an uncompressed digital connection, so that the sound always remains sharp and synchronous. No delay, no noise – only CD-quality audio.

Easy to install and versatile to use
Connect the transmitter to the speaker outputs of your AV receiver and connect the wireless receivers to your speakers. No additional settings are required - the volume control continues via your AV receiver.

Do you not only want surround sound but also speakers in another room or outdoors? You can connect up to six receivers simultaneously. Like this you can play music in several rooms simultaneously – completely without long cables.

Integrated amplifier for powerful sound
The wireless receivers feature a built-in 50 W amplifier, eliminating the need for additional amplification. The system is suitable for a variety of speaker types, including rack, stand, panel or exterior speakers.

Mono-mode for flexible placing
In some cases stereo is not necessary, e.g. in ceiling, wall or garden speakers. With the mono-mode you can place the loudspeakers individually, without losing the stereo effect – Ideal for larger rooms or background music.

This text is machine translated.

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)