• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marmitek BoomBoom 100 Bluetooth® audio receiver (set) Bluetooth: 4.1 15 m AptX system

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BoomBoom 100 - audio receiver and transmitter in 1 , Bluetooth , AAC, aptX & aptX Low Latency , digital and analogue inputs and outputs , multipair party mode (2P.)

  • With aptX Low Latency is television/gamen without delay.
  • Streams HD Audio via Bluetooth to the stereo system or for headphones.
  • The sound of the TV streams or smartphones to a headphone or a stereo system.
  • Stream your music in the receiving mode (RX) in CD quality from your smartphone, PC or tablet to your stereo system.
  • Listening pleasure in optimum audio quality through aptX, AAC and digital audio connections.
  • Streams the wireless sound in the transmitter (TX) mode, for example, your TV to your Bluetooth headphones, without someone to harass.
  • Possibility to connect 2 Bluetooth headset at the same time.
  • Due to the analogue as well as digital audio inputs and outputs at any time with both your today as well as with future devices can be used.
  • Suitable for all Bluetooth-enabled sound sources such as iPhone, Android phone, iPad, etc.

Technical specifications

Product type

Bluetooth® audio receiver (set)

Bluetooth

4.1

Interfaces (input)

Audio stereo (3.5 mm jack)

Toslink

Interfaces (output)

Audio stereo (3.5 mm jack)

Toslink

Features

AptX system

15 m

Transmission frequency

2.4 GHz

Factory colour

Black

Weight

25 g

Length

25 mm

Width

105 mm

Height

20 mm

Dim

(L x W x H) 25 x 105 x 20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1603309 Marmitek BoomBoom 100 Bluetooth® audio receiver (set) Bluetooth: 4.1 15 m AptX system

User & Safety Instructions

User & Safety Instructions 1603309 Marmitek BoomBoom 100 Bluetooth® audio receiver (set) Bluetooth: 4.1 15 m AptX system

Description

You can stream the sound of the TV set or smartphones on a headphones or stereo system.

With the Boom Boom 100 is a Bluetooth audio transmitter and receiver in one.

The music is in the receiving mode (RX) in CD quality from your smartphone, PC or tablet to your stereo system streamed and in transmission mode (TX) of, for example, your TV on your Bluetooth headphones. If you from the receiver (RX) in the send mode (TX) want to switch, you only need to use a switch on the Boom Boom 100.

The Boom Boom 100 has both analog as digital connections and supports aptX, aptX Low Latency en AAC. When your smartphone or tablet using aptX (Android) or AAC (iOS), then you can also wirelessly and in CD quality stream (RX).

From aptX Low Latency during streaming from the sound of your TV to a Bluetooth headset, the latter (TX) can benefit from using aptx low latency.
For this, you can use the Boom Boom 577. Only when the transmitter and the receiver both have aptX low latency, meet with Lip sync problems and will not be noticeable difference between the image of your TV set and the associated tone.

The Boom Boom 100 has yet another great feature, because it can, for example, the sound from your TV on 2 headphone at the same time sending.

This text is machine translated.

Features

  • Connection: up to 2 Bluetooth devices (BT 3.0 or higher)
  • Supported Bluetooth Profile: A2DP
  • Supported Codecs: SBC, AAC, aptX, aptX Low Latency

Scope of delivery

  • Bluetooth devices
  • Micro USB to USB cable / 80 cm
  • mini jack adapter cable / 15 cm
  • mini jack audio cable / 150 cm
  • Toslink (optical) audio cable / 120 cm
  • USB power adapter

More interesting products

(*All information is plus legal VAT)