IR 100 USB - infrared extension , Blaster , powered via USB TV output
Compatible with almost all brands and models and suitable for new IR code formats (such as RC-MM), which in many new HD devices and digital TV decoders can be used.
You can use the Apple TV is hidden behind your TV.
Enjoy undisturbed the operating comfort, without visible in the room following AV devices.
With the exception of the very small IR receiver, the entire set completely out of sight.
Very quick and easy installation due to the latest infra-red technology (Infrared Blaster LED). All in the same cabinet compartment located AV devices can be used.
No power adapter is required.
Technical specifications
Product type
IR extension
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1276982 Marmitek IR 100 USB IR extension Black
Description
The IR100 USB is an extremely compact infrared extension from only a transmitter and a receiver. The IR100 USB is perfectly suited to your Apple TV invisibly behind your TV to accommodate during this normal wide heritage is used.
This text is machine translated.
Scope of delivery
Infrared receiver
Hints
Is not included power supply adapter included!
Description
The IR100 USB is an extremely compact infrared extension from only a transmitter and a receiver. The IR100 USB is perfectly suited to your Apple TV invisibly behind your TV to accommodate during this normal wide heritage is used.