• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1661.0201 1661.0201 Pushbutton switch 250 V AC 16 A 2 x Off/On latch (L x W) 25 mm x 33 mm IP40 1 pc(s)

Image similar
Product type
Pushbutton switch
Lighting type
None
Switch position
2 x Off/On
Contact type
2 makers
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 1661.0201 1661.0201 Pushbutton switch 250 V AC 16 A 2 x Off/On latch (L x W) 25 mm x 33 mm IP40 1 pc(s)

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals: ENEC, UL, CSA
Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Contact type

2 makers

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

25 mm

Width

33 mm

Recess depth

30.8 mm

IP40

Content

1 pc(s)

Dim

(L x W) 25 mm x 33 mm

Front panel cut-out

30.4 x 22.2 mm

Board thickness (max.)

3 mm

Switching current (inductive)

4 A

Type

1661.0201

Switching voltage

250 V AC

Switching current

16 (4) A

Type

1661.0201

Connection

6.3 mm flat plug

Documents & Downloads

Datasheet

Datasheet 703066 Marquardt 1661.0201 1661.0201 Pushbutton switch 250 V AC 16 A 2 x Off/On latch (L x W) 25 mm x 33 mm IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703066 Marquardt 1661.0201 1661.0201 Pushbutton switch 250 V AC 16 A 2 x Off/On latch (L x W) 25 mm x 33 mm IP40 1 pc(s)

Description

Pressure switch with tried and tested spring contact switch system (double interruption). The opening and/or closing speed is independent of the actuating speed.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.23€ 15.11*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)