• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 4021.4920 4021.4920 Slide switch 250 V AC 5 A 2 x On/Off/On IP40 1 pc(s)

Image similar
Product type
Slide switch
Switch postions
3
Switch position
2 x On/Off/On
Operation type
top
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slide switch

Switch postions

3

Switch position

2 x On/Off/On

Connection

Print

Operation type

top

Contact material

CuSn

Switching voltage

250 V AC

Switching current (max.)

5 A

Length

26.2 mm

Width

16.5 mm

Height

16.5 mm

Factory colour

Red

Black

IP40

Content

1 pc(s)

Type

4021.4920

Dim

(L x W x H) 26.2 x 16.5 x 16.5 mm

RoHS-compliant
Type

2 x on/off/on

Switching capacity

500 VA

Switching voltage

250 V AC

Switching current

5 A

Type

4021.4920

Connection

Lateral PCB connection

Temperature range

-20 - +85 °C

Documents & Downloads

Datasheet

Datasheet 704531 Marquardt 4021.4920 4021.4920 Slide switch 250 V AC 5 A 2 x On/Off/On IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704531 Marquardt 4021.4920 4021.4920 Slide switch 250 V AC 5 A 2 x On/Off/On IP40 1 pc(s)