• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 826.002.011 826.002.011 Switch cap Anthracite 1 pc(s)

Image similar
Product type
Switch cap
Type
Button cap "2"
Print motif
2
Lighting type
None
Factory colour
Anthracite
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.30 / piece)
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switch cap

Type

Button cap "2"

Print motif

2

Lighting type

None

Factory colour

Anthracite

Length

15.5 mm

Width

15.5 mm

Compatible with (details)

Series 6425 without LED

Content

1 pc(s)

Type

826.002.011

Dim

(L x W) 15.5 mm x 15.5 mm

Total dimensions

15.5 x 15.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 706922 Marquardt 826.002.011 826.002.011 Switch cap Anthracite 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.81*

What kind of Switch & Button Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)