• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 411/sw In-line socket 1-piece set 2-pin Black

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal current: 16 A
Product type

In-line socket

Operating voltage

250 V

No. of pins

2-pin

Factory colour

Black

IP20

Documents & Downloads

Datasheet

Datasheet 3207622 Martin Kaiser 411/sw In-line socket 1-piece set 2-pin Black

User & Safety Instructions

User & Safety Instructions 3207622 Martin Kaiser 411/sw In-line socket 1-piece set 2-pin Black

Description

Adapter type F switchable with ground contact and switch (2-pole, illuminated).

This text is machine translated.

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)