• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 60099.70 Spare blade trapezoidal blade, broad-ground 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

471 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare blade trapezoidal blade, broad-ground

  • Rounded Tips
  • Wide cut
  • 2-way usable blade
  • This text is machine translated.

Technical specifications

  • Blade length 55.5 mm
  • Stainless steel: No.
Blade width

19 mm

Material

Steel

No. of blades

10

Length

64.4 mm

Dim

(L x W x H) 64.4 x 26 x 16 mm

Weight

37 g

Content

10 pc(s)

Width

26 mm

Height

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720478 MARTOR 60099.70 Spare blade trapezoidal blade, broad-ground 10 pc(s)

Description

The trapezoidal blade no. 60099 from Martor is a high-quality steel blade. It is very sharp and has two cutting edges usable in sequence for a longer period of operation. The blade is 55.5 mm long, 19 mm wide and 0.63 mm thick. The broad cut makes it easier to cut and the rounded tips improve your safety.The TRAPEZE blade NR. 60099 is under the order number 60099.70 in the blade dispenser to 10 pieces. available. You can use the blades in the following Martor knives: SECUPRO 625, SECUPRO MEGASAFE, SECUPRO MAXISAFE, SECUNNORM 525. Base material: Steel grinding: Broad-polished Blade-Facets: 2-safety feature: Rounded Tip Blade features: 2-fold usable blade

This text is machine translated.

More interesting products

(*All information is plus legal VAT)