• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10354668 TRAPEZOIDAL BLADE 38 10 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2730 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRAPEZOIDAL BLADE 38

  • 2-sided standard sanding
  • Material: SK2
  • Blade dimensions 38.8 (L) x 18.5 (W) mm
  • Blade thickness 0.32 mm
  • This text is machine translated.

Technical specifications

Product type

Cutter spare blade

Blade width

18.5 mm

Material

SK2

No. of blades

10

Length

38.8 mm

Content

10 pc(s)

Blade length

38 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451556 TOOLCRAFT TO-10354668 TRAPEZOIDAL BLADE 38 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3451556 TOOLCRAFT TO-10354668 TRAPEZOIDAL BLADE 38 10 pc(s)

Description

Scope of delivery

  • Replacement blade x 10

More interesting products

(*All information is plus legal VAT)