• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT10500-0 Cutter 18 mm with fixing wheel 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

18 mm

Factory colour

Yellow/Black

Material

Plastic

Length

160 mm

Dim

(L x W x H) 160 x 45 x 20 mm

Weight

99 g

Content

1 pc(s)

Width

45 mm

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133380 STANLEY STHT10500-0 Cutter 18 mm with fixing wheel 1 pc(s)

Description

1 cutter with integrated blade breaker

This text is machine translated.

Features

  • Cutter 18mm with locking wheel and integrated blade breaker
  • Cutting mechanism in cutter: Fast and safe stopping of blunt blade segments for saving time and work safety
  • Intuitive, easy operation with one hand
  • Improved blade depth control
  • Locking wheel for fast and intuitive adjustment of blade depth
  • Stainless steel blade shaft for long life
  • Unbreakable plastic casing with locking wheel
  • Ergonomic design for a firm and secure grip
  • Bimetal handle for additional grip comfort and safety
  • Recess in handle
  • 1 snap-off blade 18 mm included
  • Self-service packaging

Scope of delivery

  • 1 cutter with integrated blade breaker

More interesting products

(*All information is plus legal VAT)