• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 72.50 Spare blade 72 10 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

183 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife spare blade

Blade width

8.6 mm

Material

Steel

No. of blades

10

Length

66 mm

Dim

(L x W x H) 66 x 25 x 18 mm

Weight

7 g

Content

10 pc(s)

Width

25 mm

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025630 MARTOR 72.50 Spare blade 72 10 pc(s)

Description

The graphics blade no. 72 from Martor is a high-quality steel blade. It is very sharp and has a useful cutting edge. The blade is 40.3 mm long, 8.6 mm wide and 0.50 mm thick.The graphics blade no. 72 is under the order number 72.50 in the magazine for 10 pcs. available. You can use the blades in the following MARTOR knives: GRAFIX BOY, TRIMMEX CUTTOGRAF.
Base material steel
Polished: Special grinding
Blade Facets: 2 x
Blade features 1-way blade

This text is machine translated.

Features

  • 1-hole blade

More interesting products

(*All information is plus legal VAT)