• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 9922.08 Belt bag size "L" with clip 1 pc(s)

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt bag size "L" with clip

  • Large belt bag made of robust polyamide
  • Flexible attachment by clip or hook-and-loop
  • For knives, scissors etc.

Technical specifications

Product type

Belt holster

Factory colour

Black

Material

Nylon

Length

215 mm

Dim

(L x W x H) 215 x 68 x 40 mm

Weight

76 g

Content

1 pc(s)

Width

68 mm

Height

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597792 MARTOR 9922.08 Belt bag size "L" with clip 1 pc(s)

Description

Always have everything at hand: BELT POUCH L. Where to put your cutting tool, if you do not need? In the robust BELT BAG L find all the larger MARTOR-knives as well as our safety scissors. Even more: The additional interior and exterior pockets, you can flexibly equip by clicking here, for example, another knife, a pin or blade packaging. So you can transport in the BELT BAG your work is safe from A to B and you have close at hand, as soon as it goes on.

Features

  • With very spacious main compartment plus additional inside pocket, front pocket and two slots for flexible filling
  • Ideal for particularly large MARTOR-knife-plus-knife and/or, where applicable, further MARTOR Cutters, blade magazine, pin or similar.
  • Made from durable and washable nylon double stitched at 40°, which held together
  • Mounting with a hook-and-loop fastener or a separate clip (included in delivery)
  • VPA-tested.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)