• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mascot Battery Inverter 2985 300 W 24 V DC - 230 V AC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inverter 2985

  • Compact and lightweight
  • Integrated alarm in low battery capacity
  • Euro-socket

Technical specifications

  • Load current: 140 mA
Input voltage

20 - 30 V

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

300 W

Input voltage

24 V DC

Inputs

DC terminals

Output

EU socket

Nominal load efficiency

90 %

Outlets

1

Output frequency

50 Hz

Weight

780 g

Cooling method

Fan

Width

90 mm

Height

66 mm

Length

152 mm

Peak output power

500 W

Type

2985

Documents & Downloads

Datasheet

Datasheet 1681889 Mascot Battery Inverter 2985 300 W 24 V DC - 230 V AC

User & Safety Instructions

User & Safety Instructions 1681889 Mascot Battery Inverter 2985 300 W 24 V DC - 230 V AC

Description

Komapkter and easy-to-assemble inverter for traveling in the car or for camping. The inverter has a Euro socket.

This text is machine translated.

Features

  • Euro-socket
  • Integrated alarm in low battery capacity
  • Compact and lightweight
  • Input protected against overvoltage
  • e-tested
  • EMC test EN 61000-6-1, EN 61000-6-3
  • Fixing holes
  • Cooling fins
  • Robust housing
  • Temperature control
  • Circuit breaker
  • LED display
  • On/off switch
  • Overload protection

Scope of delivery

  • Inverter · Alligator clips · User manual.
  • This text is machine translated.