• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mascot Battery Inverter 9988 1500 W 24 V DC - 230 V AC

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inverter 9988

  • Integrated alarm
  • Efficient and reliable
  • Overvoltage protection

Technical specifications

Input voltage

20 - 30 V

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1500 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

90 %

Outlets

1

Output frequency

50 Hz

Remote control

Yes (optional)

Weight

4200 g

Cooling method

Fan

Width

238 mm

Height

80 mm

Depth

368 mm

Peak output power

3000 W

Type

9988

Documents & Downloads

Datasheet

Datasheet 1681935 Mascot Battery Inverter 9988 1500 W 24 V DC - 230 V AC

User & Safety Instructions

User & Safety Instructions 1681935 Mascot Battery Inverter 9988 1500 W 24 V DC - 230 V AC

Description

More efficient and reliable DC/AC converter for industrial and leisure.
You can use your 230V device such as television, drilling machine, coffee machine and much more while traveling in the car or when camping. Also ideal for customer service, supervision or rescue workers.

This text is machine translated.

Features

  • Integrated alarm in low battery capacity
  • Compact and lightweight
  • Overvoltage protection
  • e-tested
  • EMC test EN 61000-6-1, EN 61000-6-3, EN 60950
  • Fixing holes
  • Cooling fins
  • Robust housing
  • Temperature control
  • Circuit breaker
  • LED display
  • On/off switch
  • Overload protection

Scope of delivery

  • Inverter
  • User manual.