• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Massoth 8103021 H0m Flex track tensioners

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex track spanner 12.0mm|TT|H0m (3/pack)

  • 'HO m' in white letters on a black square background.

Technical specifications

Size

H0m

Product type

Flex track tensioners

Range of use

Tracks

Width

12 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553736 Massoth 8103021 H0m Flex track tensioners

Description

Installation
Install the screw, nut and the U-disc under the screw head as shown in the drawing above.

Bending the flex track
Place the flexible track tensioners on the track and fix it on to the track after the desired bending process by tightening the screws of the tensioners.
In this way it can be fixed on the model railway system by sticking, ballast, screws or nails.
Once this connection is tight, the clamping bolts can be loosened and the clamping devices removed.

This text is machine translated.

Hints

This product is not a toy; only use it to lay flex tracks in the corresponding track gauge.
When bending, also note that the sleeper beds are accordingly flexible and therefore flexible.
Depending on the strength and quality of the plastic, rail profiles can break out of the sleeper bed with tight radii.

More interesting products

(*All information is plus legal VAT)