• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Climate Solutions B-100 Oil heater 29 kW Yellow, Black

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

master OIL HEATER B100

  • Power 29 kW
  • 800 m³/h air throughput
  • Tank capacity 44 l

Technical specifications

  • Output BTU/hr: 99,300
  • Performance Kcal/h: 25,000
  • Electrical power 0.23 kW
  • Air flow 800 m³/h
  • Fuel consumption: 2.7 l/h
  • Nominal current 1.0 A.
  • Mains voltage 220-240 / 50 V / Hz
  • Oil supply through compressor
  • Fuel: Oil
  • Tank capacity: 44 liters
  • Net weight 25 kg
  • Fuel autonomy: 15 h
  • Thermostat operation: analogueue or digital
Product type

Oil heater

Operating voltage

240 V

29 kW

Switching stages

1

Factory colour

Yellow

Black

Dim

(L x W x H) 45 x 111 x 40 cm

Weight

25 kg

Width

111 cm

Height

40 cm

Length

45 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411390 Master Climate Solutions B-100 Oil heater 29 kW Yellow, Black

Description

Direct oil heaters are high-performance machines that provide large amounts of hot air directly at the required location. They are particularly suitable for well-equipped building objects, such as factories, warehouses or construction sites. master direct oil heaters are known for their efficiency, safety and ease of use.

This text is machine translated.

Features

  • Motor with overheating protection
  • Photocell flame arrester
  • Room thermostat possible
  • Stainless steel combustion chamber
  • Oil tank included
  • Housing made of double-painted material
  • Robust construction
  • Easily portable
  • Large air passage
  • Oil filter system: Oil tank filter and suction filter
  • Combustion System - Air Flow
  • Important: Room ventilation is required to avoid oxygen deficiency

Scope of delivery

  • master OIL HEATER B100
  • User manual.

Hints

Important: Room ventilation is necessary to avoid oxygen deficiency!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.