• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Klimatechnik B-2IT Industrial heater 1000 W, 2000 W Yellow, Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electric heater Master B2 epb

  • No Oxygen Consumption
  • Efficiency 100%
  • Odourless, no exhaust gases, no condensation
  • Very quiet operation

Technical specifications

Product type

Industrial heater

Operating voltage

230 V

1000 W

2000 W

Switching stages

3

IPX4

Heater features

Cold air

Built-in thermostat

Overheating protection

Factory colour

Yellow

Black

Dim

(L x W x H) 24 x 22 x 26 cm

Weight

3.7 kg

Suitable for rooms up to

30 m³

Width

22 cm

Height

26 cm

Length

24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411375 Master Klimatechnik B-2IT Industrial heater 1000 W, 2000 W Yellow, Black

User & Safety Instructions 1411375 Master Klimatechnik B-2IT Industrial heater 1000 W, 2000 W Yellow, Black

User & Safety Instructions 1411375 Master Klimatechnik B-2IT Industrial heater 1000 W, 2000 W Yellow, Black

Description

Electric heaters can be varied in a wide variety of fields. They are efficient, deliver quickly clean and safe heat and are ideally suited for temporary heating suitable since they mobile and easy to use. Master electric fan heater are thanks to high-quality components very reliable and powerful.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.