• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Climate Solutions B 3 PTC B 3 PTC Fan heater 3000 W Yellow/Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

master B 3 PTC electric heater

  • Built-in thermostatSwitching possibility 1: 1.5 kWSwitching possibility 2: 3 kWTemperature range 0-40 °C.

Technical specifications

  • Output BTU/hr: 3,400 - 10,200Power Kcal / h : 860 - 2,580
Product type

Fan heater

Operating voltage

230 V

Connections (home appliances)

PG connector

3000 W

Air flow rate

93 m³/h

Switching stages

2

Max. current consumption

13 A

IP24

Factory colour

Yellow/Black

Dim

(L x W x H) 24.4 x 24 x 25 cm

Weight

3.4 kg

Suitable for rooms up to

258 m³

Width

24 cm

Height

25 cm

Length

24.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564720 Master Climate Solutions B 3 PTC B 3 PTC Fan heater 3000 W Yellow/Black

Description

Electric heaters can be used in many different areas. They are efficient, provide fast clean and safe heat and are ideal for temporary heating, as they are mobile and easy to use. master electric fan heaters are very reliable and efficient thanks to high-quality construction components.

This text is machine translated.

Features

  • Automatic resetRoom thermostat includedNo oxygen consumptionOdorless, no exhaust gases, no condensationWinter/summer switch (ventilation mode)Quiet operationMotor with heat protectionOverheating thermostatAdjustable heat

Scope of delivery

  • master B 3 PTC electric heater
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.