• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Climate Solutions BL 6800 Free standing fan 750 W (Ø x H) 300 mm x 525 mm Yellow/Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

master BL 6800 professional blower

  • Outlet size 300 mm Air flow: Blow out / suctionAir output: 3,900 m³/h Air pressure: 388 Pa.

Technical specifications

  • Protection rating: IP44
Product type

Free standing fan

Operating voltage

240 V

Switching stages

1

(Ø)

300 mm

750 W

Air flow rate

3900 m³/h

Wing colour

Black

Case colour

Yellow/Black

Dim

(Ø x H) 300 mm x 525 mm

Weight

14.7 kg

n.rel.

Speed levels

1

Factory colour

Orange

Black

Air discharge

3.900 m³/h

Height

525 mm

Length

510 mm

Width

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564725 Master Climate Solutions BL 6800 Free standing fan 750 W (Ø x H) 300 mm x 525 mm Yellow/Black

Description

Mobile fans support air dehumidification, room heating and cooling. They can be used in rooms where good ventilation and air circulation are required or support the dehumidification of damp rooms.

This text is machine translated.

Features

  • Stable and robust constructionHigh air passageEasy to use and transportConnection of elastic hoses

Scope of delivery

  • master BL 6800 professional blower
  • User manual.

More interesting products

(*All information is plus legal VAT)