• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Klimatechnik DF-30P Floor fan 280 W, 315 W Yellow, Black Swivelling

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan DF30P/10,200 m³/h/280/315 W

  • Adjustable air flow
  • Can be swivelled 360° horizontally as well as vertically
  • Housing is powder-coated
  • Adjustable air flow e.g. for photo studios and Theater

Technical specifications

Product type

Floor fan

Operating voltage

230 V

Switching stages

2

280 W

315 W

Air flow rate

10200 m³/h

Wing colour

Black

Case colour

Yellow

Black

Swivel range (max.)

360°

Fan features

Swivelling

Weight

32 kg

n.rel.

Height

935 mm

Documents & Downloads

Datasheet

Datasheet 1411396 Master Klimatechnik DF-30P Floor fan 280 W, 315 W Yellow, Black Swivelling

User & Safety Instructions

User & Safety Instructions 1411396 Master Klimatechnik DF-30P Floor fan 280 W, 315 W Yellow, Black Swivelling

User & Safety Instructions 1411396 Master Klimatechnik DF-30P Floor fan 280 W, 315 W Yellow, Black Swivelling

Description

Mobile Fan Increase the ventilation in rooms with unpleasant smells. You can in premises in which good ventilation and air circulation is required, be used or in support of heating and cooling systems, as well as for motor cooling in test.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)